Add To Favorites
Product Overview
Digi-Key Part Number ZXSC410E6TACT-ND
Quantity Available 33.582
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXSC410E6TA

Description IC REG CTRLR BOOST SOT23-6
Expanded Description Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXSC410/420
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Catalog Page 1395 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 8 V
Frequency - Switching 200kHz
Duty Cycle (Max) 85%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXSC410E6TACT

02:54:41 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,13400 11,34
100 0,88470 88,47
500 0,73082 365,41
1.000 0,57696 576,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXSC410E6TATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,52282
  • Digi-Reel® ? : ZXSC410E6TADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback