Add To Favorites
Product Overview
Digi-Key Part Number ZXRE1004FFCT-ND
Quantity Available 3.311
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXRE1004FFTA

Description IC VREF SHUNT 1.22V SOT23-3
Expanded Description Shunt Voltage Reference IC ±3% 20mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXRE1004
RoHS Information RoHS Cert of Compliance
Catalog Page 1394 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.22V
Voltage - Output (Max) -
Current - Output 20mA
Tolerance ±3%
Temperature Coefficient 75ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 60µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 8µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXRE1004FFCT

03:52:55 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,88600 8,86
100 0,69100 69,10
500 0,57086 285,43
1.000 0,45068 450,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXRE1004FFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,40837
  • Digi-Reel® ? : ZXRE1004FFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.311 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback