Add To Favorites
Product Overview
Digi-Key Part Number ZXMS6004DGTACT-ND
Quantity Available 18.808
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXMS6004DGTA

Description IC LOW SIDE DRIVER SOT223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZXMS6004DG
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Date Code Mark Update 13/Jan/2015
Catalog Page 1390 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series INTELLIFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 60V (Max)
Voltage - Supply (Vcc/Vdd) 3.3V, 5V
Current - Output (Max) 1.3A
Rds On (Typ) 350 mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Additional Resources
Standard Package ? 1
Other Names ZXMS6004DGTACT

03:35:39 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17
10 1,05000 10,50
100 0,81850 81,85
500 0,67620 338,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMS6004DGTATR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,51829
  • Digi-Reel® ? : ZXMS6004DGTADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.808 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback