Add To Favorites
Product Overview
Digi-Key Part Number ZXMP6A13FQTADICT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ZXMP6A13FQTA

Description MOSFET P-CH 60V 0.9A SOT23-3
Expanded Description P-Channel 60V 900mA (Ta) 625mW (Ta) Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZXMP6A13FQTA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 900mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 219pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 625mW (Ta)
Rds On (Max) @ Id, Vgs 400 mOhm @ 900mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXMP6A13FQTADICT

10:37:57 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,55100 5,51
100 0,41170 41,17
500 0,32344 161,72
1.000 0,24992 249,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMP6A13FQTADITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,22124
  • Digi-Reel® ? : ZXMP6A13FQTADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback