Add To Favorites
Product Overview
Digi-Key Part Number ZXMP2120FFCT-ND
Quantity Available 57.444
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXMP2120FFTA

Description MOSFET P-CH 200V SOT23F-3
Expanded Description P-Channel 200V 137mA (Ta) 1W (Ta) Surface Mount SOT-23F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXMP2120FF
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Part Marking Update 25/Sep/2015
Catalog Page 1391 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 137mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 100pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 28 Ohm @ 150mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23F
Package / Case SOT-23-3 Flat Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXMP2120FFCT

19:30:37 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50800 5,08
100 0,38920 38,92
500 0,30772 153,86
1.000 0,24617 246,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMP2120FFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 57.000 - Immediate
  • Unit Price: 0,21660
  • Digi-Reel® ? : ZXMP2120FFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 57.444 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback