Add To Favorites
Product Overview
Digi-Key Part Number ZXMP10A17E6QTADICT-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXMP10A17E6QTA

Description MOSFET P-CH 100V 1.3A SOT23-6
Expanded Description P-Channel 100V 1.3A (Ta) 1.1W (Ta) Surface Mount SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXMP10A17E6QTA
PCN Design/Specification Date Code Mark Update 13/Jan/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 424pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.1W (Ta)
Rds On (Max) @ Id, Vgs 350 mOhm @ 1.4A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-26
Package / Case SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names ZXMP10A17E6QTADICT

20:31:32 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66700 6,67
100 0,51090 51,09
500 0,40388 201,94
1.000 0,32310 323,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMP10A17E6QTADITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,28428
  • Digi-Reel® ? : ZXMP10A17E6QTADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback