Add To Favorites
Product Overview
Digi-Key Part Number ZXMP10A13FQTADICT-ND
Quantity Available 3.036
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXMP10A13FQTA

Description MOSFET P-CH 100V 0.6A SOT23-3
Expanded Description P-Channel 100V 600mA (Ta) 625mW (Ta) Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXMP10A13F
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 600mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.8nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 141pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 625mW (Ta)
Rds On (Max) @ Id, Vgs 1 Ohm @ 600mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXMP10A13FQTADICT

13:05:43 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,60300 6,03
100 0,46220 46,22
500 0,36542 182,71
1.000 0,29233 292,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMP10A13FQTADITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,25721
  • Digi-Reel® ? : ZXMP10A13FQTADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.036 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback