Add To Favorites
Product Overview
Digi-Key Part Number ZXMN6A07ZCT-ND
Quantity Available 50.820
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXMN6A07ZTA

Description MOSFET N-CH 60V 1.9A SOT-89
Expanded Description N-Channel 60V 1.9A (Ta) 1.5W (Ta) Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXMN6A07Z
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1389 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 1.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 3.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 166pF @ 40V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Rds On (Max) @ Id, Vgs 250 mOhm @ 1.8A, 10V
Operating Temperature -
Mounting Type Surface Mount
Supplier Device Package SOT-89-3
Package / Case TO-243AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXMN6A07ZCT

12:54:53 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,55500 5,55
100 0,41450 41,45
500 0,32568 162,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMN6A07ZTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,24434
  • Digi-Reel® ? : ZXMN6A07ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback