Add To Favorites
Product Overview
Digi-Key Part Number ZXMN3B14FCT-ND
Quantity Available 5.312
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXMN3B14FTA

Description MOSFET N-CH 30V 2.9A SOT23-3
Expanded Description N-Channel 30V 2.9A (Ta) 1W (Ta) Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXMN3B14F
RoHS Information RoHS Cert of Compliance
Catalog Page 1388 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 568pF @ 15V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 80 mOhm @ 3.1A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXMN3B14FCT

00:11:49 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,49200 4,92
100 0,37710 37,71
500 0,29810 149,05
1.000 0,23848 238,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMN3B14FTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,20983
  • Digi-Reel® ? : ZXMN3B14FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.312 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback