Add To Favorites
Product Overview
Digi-Key Part Number ZXMN2A03E6CT-ND
Quantity Available 4.967
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXMN2A03E6TA

Description MOSFET N-CH 20V 3.6A SOT-23-6
Expanded Description N-Channel 20V 3.7A (Ta) 1.1W (Ta) Surface Mount SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 837pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.1W (Ta)
Rds On (Max) @ Id, Vgs 55 mOhm @ 7.2A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
Package / Case SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names ZXMN2A03E6CT

10:14:37 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70700 7,07
100 0,54230 54,23
500 0,42874 214,37
1.000 0,34300 343,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMN2A03E6TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,30181
  • Digi-Reel® ? : ZXMN2A03E6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.967 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback