Add To Favorites
Product Overview
Digi-Key Part Number ZXMN0545G4CT-ND
Quantity Available 29.941
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXMN0545G4TA

Description MOSFET N-CH 450V 140MA SOT-223
Expanded Description N-Channel 450V 140mA (Ta) 2W (Ta) Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXMN0545G4TA
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Date Code Mark Update 13/Jan/2015
Catalog Page 1391 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 450V
Current - Continuous Drain (Id) @ 25°C 140mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 70pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Rds On (Max) @ Id, Vgs 50 Ohm @ 100mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXMN0545G4CT

02:57:55 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,89300 8,93
100 0,69670 69,67
500 0,57552 287,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMN0545G4TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 29.000 - Immediate
  • Unit Price: 0,44113
  • Digi-Reel® ? : ZXMN0545G4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.941 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback