Add To Favorites
Product Overview
Digi-Key Part Number ZXMHC6A07N8DICT-ND
Quantity Available 36.639
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXMHC6A07N8TC

Description MOSFET 2N/2P-CH 60V 8-SOIC
Expanded Description Mosfet Array 2 N and 2 P-Channel (H-Bridge) 60V 1.39A, 1.28A 870mW Surface Mount 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZXMHC6A07N8
RoHS Information RoHS Cert of Compliance
Catalog Page 1390 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N and 2 P-Channel (H-Bridge)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 1.39A, 1.28A
Rds On (Max) @ Id, Vgs 250 mOhm @ 1.8A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 3.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 166pF @ 40V
Power - Max 870mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXMHC6A07N8DICT

15:00:07 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,85100 8,51
100 0,66350 66,35
500 0,54812 274,06
1.000 0,43272 432,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMHC6A07N8DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,39211
  • Digi-Reel® ? : ZXMHC6A07N8DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.639 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback