Add To Favorites
Product Overview
Digi-Key Part Number ZXMHC3F381N8DICT-ND
Quantity Available 2.114
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXMHC3F381N8TC

Description MOSFET 2N/2P-CH 30V 8-SOIC
Expanded Description Mosfet Array 2 N and 2 P-Channel (H-Bridge) 30V 3.98A, 3.36A 870mW Surface Mount 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZXMHC3F381N8
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Wafer Site/Bond Wire 8/Apr/2013
Catalog Page 1389 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N and 2 P-Channel (H-Bridge)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.98A, 3.36A
Rds On (Max) @ Id, Vgs 33 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 430pF @ 15V
Power - Max 870mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXMHC3F381N8DICT

13:08:49 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,87500 8,75
100 0,68210 68,21
500 0,56350 281,75
1.000 0,44487 444,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMHC3F381N8DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,40312
  • Digi-Reel® ? : ZXMHC3F381N8DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback