Add To Favorites
Product Overview
Digi-Key Part Number ZXLD1615ET5CT-ND
Quantity Available 11.518
Can ship immediately

Factory Stock ?: 33.000
Manufacturer

Manufacturer Part Number

ZXLD1615ET5TA

Description IC REG MULT CONFIG ADJ TSOT23
Expanded Description Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA (Switch) SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZXLD1615ET5TA
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Catalog Page 1394 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 28V
Current - Output 500mA (Switch)
Frequency - Switching Up to 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXLD1615ET5CT

11:27:58 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,32200 13,22
100 1,06250 106,25
500 0,87290 436,45
1.000 0,72326 723,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXLD1615ET5TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: 0,65377
Send Feedback