Add To Favorites
Product Overview
Digi-Key Part Number ZXGD3006E6TADICT-ND
Quantity Available 15.736
Can ship immediately

Factory Stock ?: 59.800
Manufacturer

Manufacturer Part Number

ZXGD3006E6TA

Description IC GATE DRVR IGBT/MOSFET SOT26
Expanded Description Low-Side Gate Driver IC Non-Inverting SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXGD3006E6
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Date Code Mark Update 13/Jan/2015
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, SiC MOSFET
Voltage - Supply 40V (Max)
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 10A, 10A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 48ns, 35ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXGD3006E6TADICT

22:58:17 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,48900 4,89
100 0,37520 37,52
500 0,29658 148,29
1.000 0,23726 237,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXGD3006E6TADITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    57.000 - Factory Stock ?
  • Unit Price: 0,20876
  • Digi-Reel® ? : ZXGD3006E6TADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.736 - Immediate
    57.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback