Add To Favorites
Product Overview
Digi-Key Part Number ZXGD3005E6TADICT-ND
Quantity Available 14.510
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXGD3005E6TA

Description IC GATE DVR IGBT/MOSFET SOT26
Expanded Description Low-Side Gate Driver IC Non-Inverting SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXGD3005E6
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Date Code Mark Update 13/Jan/2015
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 25V (Max)
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 10A, 10A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 48ns, 35ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXGD3005E6TADICT

12:04:21 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,46900 4,69
100 0,35000 35,00
500 0,27502 137,51
1.000 0,21252 212,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXGD3005E6TADITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,18812
  • Digi-Reel® ? : ZXGD3005E6TADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback