Add To Favorites
Product Overview
Digi-Key Part Number ZXGD3001E6CT-ND
Quantity Available 6.012
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXGD3001E6TA

Description IC GATE DRVR IGBT/MOSFET SOT23-6
Expanded Description Low-Side Gate Driver IC Non-Inverting SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 12V (Max)
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 9A, 9A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 7.3ns, 11ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXGD3001E6CT

12:52:34 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,65600 6,56
100 0,50270 50,27
500 0,39742 198,71
1.000 0,31793 317,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXGD3001E6TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,27973
  • Digi-Reel® ? : ZXGD3001E6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.012 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback