Add To Favorites
Product Overview
Digi-Key Part Number ZXCT1110W5-7DICT-ND
Quantity Available 12.617
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXCT1110W5-7

Description IC CURR MONITOR HIGH SIDE SOT25
Expanded Description Current Monitor Regulator High-Side SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXCT1107/09/10
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 2.5 V ~ 36 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXCT1110W5-7DICT

13:16:52 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,78700 7,87
100 0,61390 61,39
500 0,50716 253,58
1.000 0,40038 400,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXCT1110W5-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,36280
  • Digi-Reel® ? : ZXCT1110W5-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.617 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback