Add To Favorites
Product Overview
Digi-Key Part Number ZXCT1107SA-7DICT-ND
Quantity Available 5.011
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXCT1107SA-7

Description IC CURR MONITOR HIGH SIDE SOT23
Expanded Description Current Monitor Regulator High-Side SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXCT1107/09/10
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 2.5 V ~ 36 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXCT1107SA-7DICT

01:23:59 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,71700 7,17
100 0,55910 55,91
500 0,46186 230,93
1.000 0,36462 364,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXCT1107SA-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,33040
  • Digi-Reel® ? : ZXCT1107SA-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.011 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback