Add To Favorites
Product Overview
Digi-Key Part Number ZXCT1086E5TACT-ND
Quantity Available 5.048
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXCT1086E5TA

Description IC CURRENT MONITOR 3% SOT23-5
Expanded Description Current Monitor Regulator High-Side SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXCT1082-87
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 2.7 V ~ 60 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXCT1086E5TACT

12:37:39 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,31000 13,10
100 1,05290 105,29
500 0,86502 432,51
1.000 0,71673 716,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXCT1086E5TATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,64787
  • Digi-Reel® ? : ZXCT1086E5TADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.048 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback