Add To Favorites
Product Overview
Digi-Key Part Number ZXCT1083E5TACT-ND
Quantity Available 8.782
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

ZXCT1083E5TA

Description IC CURRENT MONITOR 3% SOT23-5
Expanded Description Current Monitor Regulator High-Side SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXCT1082-87
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 2.7 V ~ 40 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXCT1083E5TACT

09:59:56 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,29000 12,90
100 1,00640 100,64
500 0,83134 415,67
1.000 0,65632 656,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXCT1083E5TATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 0,59472
  • Digi-Reel® ? : ZXCT1083E5TADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.782 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback