Add To Favorites
Product Overview
Digi-Key Part Number ZXCT1030N8CT-ND
Quantity Available 6.610
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

ZXCT1030N8TA

Description IC CURRENT MONITOR 3% 8SOIC
Expanded Description Current Monitor Regulator High-Side 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXCT1030
RoHS Information RoHS Cert of Compliance
Catalog Page 1394 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±3%
Voltage - Input 2.2 V ~ 20 V
Current - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXCT1030N8CT

09:03:04 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,31200 13,12
100 1,02320 102,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXCT1030N8TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.000 - Immediate
    500 - Factory Stock ?
  • Unit Price: 0,82062
  • Digi-Reel® ? : ZXCT1030N8DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.610 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback