Add To Favorites
Product Overview
Digi-Key Part Number ZVP4424GCT-ND
Quantity Available 3.896
Can ship immediately
Manufacturer

Manufacturer Part Number

ZVP4424GTA

Description MOSFET P-CH 240V 0.48A SOT223
Expanded Description P-Channel 240V 480mA (Ta) 2.5W (Ta) Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZVP4424G
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Date Code Mark Update 13/Jan/2015
Catalog Page 1391 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 240V
Current - Continuous Drain (Id) @ 25°C 480mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 3.5V, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 200pF @ 25V
Vgs (Max) ±40V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 9 Ohm @ 200mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZVP4424G
ZVP4424GCT

02:50:13 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,89300 8,93
100 0,69670 69,67
500 0,57552 287,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZVP4424GTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,44113
Send Feedback