Add To Favorites
Product Overview
Digi-Key Part Number ZVP2110GCT-ND
Quantity Available 301
Can ship immediately
Manufacturer

Manufacturer Part Number

ZVP2110GTA

Description MOSFET P-CH 100V 0.31A SOT223
Expanded Description P-Channel 100V 310mA (Ta) 2W (Ta) Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZVP2110G
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Date Code Mark Update 13/Jan/2015
Catalog Page 1391 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 310mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 100pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Rds On (Max) @ Id, Vgs 8 Ohm @ 375mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZVP2110G
ZVP2110GCT

02:56:37 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,87500 8,75
100 0,68210 68,21
500 0,56350 281,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZVP2110GTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,43191
  • Digi-Reel® ? : ZVP2110GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback