Add To Favorites
Product Overview
Digi-Key Part Number ZVNL110ASCT-ND
Quantity Available 3.067
Can ship immediately
Manufacturer

Manufacturer Part Number

ZVNL110ASTZ

Description MOSFET N-CH 100V 320MA TO92-3
Expanded Description N-Channel 100V 320mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZVNL110A
RoHS Information RoHS Cert of Compliance
Catalog Page 1390 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 320mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 75pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 700mW (Ta)
Rds On (Max) @ Id, Vgs 3 Ohm @ 500mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package E-Line (TO-92 compatible)
Package / Case E-Line-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZVNL110ASCT

22:32:41 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,63600 6,36
100 0,48780 48,78
500 0,38556 192,78
1.000 0,30844 308,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : ZVNL110ASTB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,27139
Send Feedback