Add To Favorites
Product Overview
Digi-Key Part Number ZTLV431AFCT-ND
Quantity Available 24.495
Can ship immediately
Manufacturer

Manufacturer Part Number

ZTLV431AFTA

Description IC VREF SHUNT ADJ SOT23-3
Expanded Description Shunt Voltage Reference IC 10V ±1% 15mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ZTLV431AFTA
RoHS Information RoHS Cert of Compliance
Catalog Page 1393 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 10V
Current - Output 15mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 100µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names ZTLV431AFCT

15:45:44 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,48100 4,81
100 0,36900 36,90
500 0,29170 145,85
1.000 0,23336 233,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZTLV431AFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,20532
  • Digi-Reel® ? : ZTLV431AFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback