Add To Favorites
Product Overview
Digi-Key Part Number ZLDO1117G50DICT-ND
Quantity Available 14.925
Can ship immediately
Manufacturer

Manufacturer Part Number

ZLDO1117G50TA

Description IC REG LDO 5V 1A SOT223-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 1A SOT-223-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZLDO1117
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 14/Sept/2011
Catalog Page 1392 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 1A
Voltage - Dropout (Typical) 1.11V @ 1A
Number of Regulators 1
Voltage - Input Up to 18V
Current - Limit (Min) 1.1A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZLDO1117G50DICT

18:02:56 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,40800 4,08
100 0,30440 30,44
500 0,23924 119,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZLDO1117G50DITR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,17948
  • Digi-Reel® ? : ZLDO1117G50DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.025 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback