Add To Favorites
Product Overview
Digi-Key Part Number TL431ASA-7DICT-ND
Quantity Available 22.181
Can ship immediately
Manufacturer

Manufacturer Part Number

TL431ASA-7

Description IC VREF SHUNT ADJ SOT23-3
Expanded Description Shunt Voltage Reference IC 36V ±1% 100mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TL431,2 Datasheet
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Datasheet/Copper Wire Update 30/Sep/2014
PCN Other Multiple Device Changes 29/Apr/2013
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 700µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TL431ASA-7DICT

00:30:24 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,33600 3,36
100 0,19030 19,03
500 0,12606 63,03
1.000 0,09664 96,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TL431ASA-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,08158
  • Digi-Reel® ? : TL431ASA-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.181 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback