Add To Favorites
Product Overview
Digi-Key Part Number SK34-FDICT-ND
Quantity Available 1.118
Can ship immediately
Manufacturer

Manufacturer Part Number

SK34-7-F

Description DIODE SCHOTTKY 40V 3A SMC
Expanded Description Diode Schottky 40V 3A Surface Mount SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SK32 - SK36
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1507 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 300pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -65°C ~ 150°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
B340-FDICT-ND B340-13-F Diodes Incorporated Cut Tape (CT) ? 1.303 - Immediate
0,35000 1
You May Also Be Interested In
  • EE2-5NU-L - KEMET | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1,82000
  • 399-11017-1-ND
Additional Resources
Standard Package ? 1
Other Names SK34-FDICT

04:37:04 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 1,10900 11,09
100 0,86400 86,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SK34-FDITR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,69298
  • Digi-Reel® ? : SK34-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.118 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback