Add To Favorites
Product Overview
Digi-Key Part Number SDM03MT40-FDICT-ND
Quantity Available 17.306
Can ship immediately

Factory Stock ?: 39.000
Manufacturer

Manufacturer Part Number

SDM03MT40-7-F

Description DIODE ARRAY SCHOTTKY 40V SOT26
Expanded Description Diode Array 3 Independent Schottky 40V 30mA (DC) Surface Mount SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SDM03MT40
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Catalog Page 1515 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 3 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1µA @ 10V
Operating Temperature - Junction -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SDM03MT40-FDICT

06:52:28 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,36000 3,60
100 0,26930 26,93
500 0,21156 105,78
1.000 0,16347 163,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDM03MT40-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
    39.000 - Factory Stock ?
  • Unit Price: 0,14471
  • Digi-Reel® ? : SDM03MT40-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.306 - Immediate
    39.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback