Add To Favorites
Product Overview
Digi-Key Part Number SBRT3U45SAF-13DICT-ND
Quantity Available 14.820
Can ship immediately
Manufacturer

Manufacturer Part Number

SBRT3U45SAF-13

Description DIODE SBR 45V 3A SMAF
Expanded Description Diode Super Barrier 45V 3A Surface Mount SMAflat
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SBRT3U45SAF
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 480mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 150µA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package SMAflat
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBRT3U45SAF-13DICT

14:42:43 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,32700 3,27
100 0,20320 20,32
500 0,13906 69,53
1.000 0,10696 106,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBRT3U45SAF-13DITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,07959
  • Digi-Reel® ? : SBRT3U45SAF-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback