Add To Favorites
Product Overview
Digi-Key Part Number SBRT20M60SP5-7DICT-ND
Quantity Available 327
Can ship immediately

Factory Stock ?: 16.500
Manufacturer

Manufacturer Part Number

SBRT20M60SP5-7

Description DIODE SBR 60V 20A POWERDI5
Expanded Description Diode Super Barrier 60V 20A Surface Mount PowerDI™ 5
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SBRT20M60SP5
PCN Design/Specification Mold Compound/Solder Update 09/Jan/2015
PowerDI-5 Package 06/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series TrenchSBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 570mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 180µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBRT20M60SP5-7DICT

20:26:53 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,73500 7,35
100 0,57290 57,29
500 0,47320 236,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBRT20M60SP5-7DITR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 16.500 - Factory Stock ?
  • Unit Price: 0,36271
  • Digi-Reel® ? : SBRT20M60SP5-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 327 - Immediate
    16.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback