Add To Favorites
Product Overview
Digi-Key Part Number SBRT15U50SP5-13DICT-ND
Quantity Available 20.426
Can ship immediately
Manufacturer

Manufacturer Part Number

SBRT15U50SP5-13

Description DIODE SBR 50V 15A POWERDI5
Expanded Description Diode Super Barrier 50V 15A Surface Mount PowerDI®5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SBRT15U50SP5
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Mold Compound/Solder Update 09/Jan/2015
PowerDI-5 Package 06/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 470mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 50V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI®5
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBRT15U50SP5-13DICT

17:12:39 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,69800 6,98
100 0,53520 53,52
500 0,42310 211,55
1.000 0,33849 338,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBRT15U50SP5-13DITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,27728
  • Digi-Reel® ? : SBRT15U50SP5-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.426 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback