Add To Favorites
Product Overview
Digi-Key Part Number SBR3U60P1-7DICT-ND
Quantity Available 43.533
Can ship immediately
Manufacturer

Manufacturer Part Number

SBR3U60P1-7

Description DIODE SBR 60V 3A POWERDI123
Expanded Description Diode Super Barrier 60V 3A Surface Mount PowerDI™ 123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SBR3U60P1
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Multi Device Wafer Source Add 12/Apr/2016
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 650mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 100µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBR3U60P1-7DICT

09:45:10 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,33000 3,30
100 0,22480 22,48
500 0,16856 84,28
1.000 0,12643 126,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR3U60P1-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,11252
  • Digi-Reel® ? : SBR3U60P1-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.683 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback