Add To Favorites
Product Overview
Digi-Key Part Number SBR1U40LPDICT-ND
Quantity Available 8.233
Can ship immediately
Manufacturer

Manufacturer Part Number

SBR1U40LP-7

Description DIODE SBR 40V 1A 3DFN
Expanded Description Diode Super Barrier 40V 1A Surface Mount 3-DFN1411 (1.4x1.1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SBR1U40LP
Product Training Modules Super Barrier Rectifier (SBR®)
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Additional Wafer Fabrication Sources 04/Oct/2013
Catalog Page 1509 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 490mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 50µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 3-XDFN
Supplier Device Package 3-DFN1411 (1.4x1.1)
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBR1U40LPDICT

00:33:32 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43300 4,33
100 0,32310 32,31
500 0,25386 126,93
1.000 0,19617 196,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR1U40LPDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,17365
  • Digi-Reel® ? : SBR1U40LPDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.233 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback