Add To Favorites
Product Overview
Digi-Key Part Number SBR1U400P1-7DICT-ND
Quantity Available 12.028
Can ship immediately
Manufacturer

Manufacturer Part Number

SBR1U400P1-7

Description DIODE SBR 400V 1A POWERDI123
Expanded Description Diode Super Barrier 400V 1A Surface Mount PowerDI™ 123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SBR1U400P1
Product Training Modules Super Barrier Rectifier (SBR®)
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Multi Device Wafer Source Add 12/Apr/2016
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 900mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 85ns
Current - Reverse Leakage @ Vr 50µA @ 400V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBR1U400P1-7DICT

19:57:59 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,39400 3,94
100 0,26890 26,89
500 0,20168 100,84
1.000 0,15125 151,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR1U400P1-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,13461
  • Digi-Reel® ? : SBR1U400P1-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.028 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback