Add To Favorites
Product Overview
Digi-Key Part Number SBR15U50SP5-13DICT-ND
Quantity Available 1.363
Can ship immediately

Factory Stock ?: 920.000
Manufacturer

Manufacturer Part Number

SBR15U50SP5-13

Description DIODE SBR 50V 15A POWERDI5
Expanded Description Diode Super Barrier 50V 15A Surface Mount PowerDI™ 5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BR15U50SP5
RoHS Information RoHS Cert of Compliance
Featured Product SBR15U50SP5 Super Barrier Rectifier
PCN Design/Specification Mold Compound/Solder Update 09/Jan/2015
PCN Assembly/Origin Multi Device Wafer Source Add 12/Apr/2016
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 520mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 50V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBR15U50SP5-13DICT

08:14:56 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,75300 7,53
100 0,57780 57,78
500 0,45678 228,39
1.000 0,36542 365,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR15U50SP5-13DITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 920.000 - Factory Stock ?
  • Unit Price: 0,29934
  • Digi-Reel® ? : SBR15U50SP5-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.363 - Immediate
    920.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback