Add To Favorites
Product Overview
Digi-Key Part Number SBR140S1F-7DICT-ND
Quantity Available 4.754
Can ship immediately
Manufacturer

Manufacturer Part Number

SBR140S1F-7

Description DIODE SBR 40V 1A SOD123F
Expanded Description Diode Super Barrier 40V 1A Surface Mount SOD-123F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SBR140S1F
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 510mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 100µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBR140S1F-7DICT

03:13:30 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,33000 3,30
100 0,22480 22,48
500 0,16856 84,28
1.000 0,12643 126,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR140S1F-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,11252
  • Digi-Reel® ? : SBR140S1F-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.754 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback