Add To Favorites
Product Overview
Digi-Key Part Number SBR12U45LH-13DICT-ND
Quantity Available 2.299
Can ship immediately

Factory Stock ?: 3.500
Manufacturer

Manufacturer Part Number

SBR12U45LH-13

Description DIODE SBR 45V 12A POWERDI5SP
Expanded Description Diode Super Barrier 45V 12A Surface Mount PowerDI5SP™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SBR12U45LH
RoHS Information RoHS Cert of Compliance
Featured Product SBR12U45LH Low-Profile Rectifier
PCN Assembly/Origin Leadframe/Clip Bond Supplier 06/Nov/2014
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 500mV @ 12A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 300µA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5SP
Supplier Device Package PowerDI5SP™
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names SBR12U45LH-13DICT

03:33:19 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,31000 13,10
100 1,05290 105,29
500 0,86502 432,51
1.000 0,71673 716,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR12U45LH-13DITR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 3.500 - Factory Stock ?
  • Unit Price: 0,64787
  • Digi-Reel® ? : SBR12U45LH-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.299 - Immediate
    3.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback