Add To Favorites
Product Overview
Digi-Key Part Number SBR10U200P5Q-13DICT-ND
Quantity Available 2.222
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

SBR10U200P5Q-13

Description DIODE SBR 200V 10A POWERDI5
Expanded Description Diode Super Barrier 200V 10A Surface Mount PowerDI®5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SBR10U200P5
Product Training Modules Super Barrier Rectifier (SBR®)
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 880mV @ 10A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 100µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI®5
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBR10U200P5Q-13DICT

20:14:10 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,27600 12,76
100 0,99530 99,53
500 0,82218 411,09
1.000 0,64909 649,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR10U200P5Q-13DITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Factory Stock ?
  • Unit Price: 0,55876
  • Digi-Reel® ? : SBR10U200P5Q-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.222 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback