Add To Favorites
Product Overview
Digi-Key Part Number SBR02U100LPDICT-ND
Quantity Available 131.765
Can ship immediately
Manufacturer

Manufacturer Part Number

SBR02U100LP-7

Description DIODE SBR 100V 250MA 2DFN
Expanded Description Diode Super Barrier 100V 250mA Surface Mount X1-DFN1006-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SBR02U100LP
Product Training Modules Super Barrier Rectifier (SBR®)
RoHS Information RoHS Cert of Compliance
PCN Design/Specification DFN1006-2,DFN1006-3 Part Marking Chg 27/Oct/2015
Catalog Page 1509 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 800mV @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-UFDFN
Supplier Device Package X1-DFN1006-2
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBR02U100LPDICT

10:42:45 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,39400 3,94
100 0,26890 26,89
500 0,20168 100,84
1.000 0,15125 151,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR02U100LPDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 129.000 - Immediate
  • Unit Price: 0,13461
  • Digi-Reel® ? : SBR02U100LPDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 131.765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback