Add To Favorites
Product Overview
Digi-Key Part Number SBR02M30LPDICT-ND
Quantity Available 8.146
Can ship immediately
Manufacturer

Manufacturer Part Number

SBR02M30LP-7

Description DIODE SBR 30V 200MA 2DFN
Expanded Description Diode Super Barrier 30V 200mA Surface Mount X1-DFN1006-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SBR02M30LP
Product Training Modules Super Barrier Rectifier (SBR®)
RoHS Information RoHS Cert of Compliance
PCN Design/Specification DFN1006-2,DFN1006-3 Part Marking Chg 27/Oct/2015
Catalog Page 1509 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 610mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500nA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-UFDFN
Supplier Device Package X1-DFN1006-2
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBR02M30LPDICT

13:06:02 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,36100 3,61
100 0,24620 24,62
500 0,18462 92,31
1.000 0,13847 138,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR02M30LPDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,12324
  • Digi-Reel® ? : SBR02M30LPDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.146 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback