Add To Favorites
Product Overview
Digi-Key Part Number RH06DICT-ND
Quantity Available 21.686
Can ship immediately
Manufacturer

Manufacturer Part Number

RH06-T

Description RECT BRIDGE GP 600V 0.5A MINIDIP
Expanded Description Bridge Rectifier Single Phase 600V 500mA Surface Mount 4-MiniDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets RH02 - RH06
RoHS Information RoHS Cert of Compliance
Catalog Page 1503 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 500mA
Current - Reverse Leakage @ Vr 5µA @ 600V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD
Supplier Device Package 4-MiniDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RH06
RH06DICT

11:59:50 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55500 5,55
100 0,42520 42,52
500 0,33612 168,06
1.000 0,26890 268,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RH06DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,23659
  • Digi-Reel® ? : RH06DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback