Add To Favorites
Product Overview
Digi-Key Part Number PDU620DICT-ND
Quantity Available 3.911
Can ship immediately
Manufacturer

Manufacturer Part Number

PDU620-13

Description DIODE GEN PURP 200V 6A POWERDI5
Expanded Description Diode Standard 200V 6A Surface Mount PowerDI™ 5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PDU620-13
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Mold Compound/Solder Update 09/Jan/2015
Catalog Page 1506 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 940mV @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PDU620CT
PDU620CT-ND
PDU620DICT

23:09:00 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 1,35
10 1,20500 12,05
100 0,93930 93,93
500 0,77592 387,96
1.000 0,61256 612,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PDU620DITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,52732
  • Digi-Reel® ? : PDU620DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.911 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback