Add To Favorites
Product Overview
Digi-Key Part Number PDR3GDICT-ND
Quantity Available 8.683
Can ship immediately
Manufacturer

Manufacturer Part Number

PDR3G-13

Description DIODE GEN PURP 400V 3A POWERDI5
Expanded Description Diode Standard 400V 3A Surface Mount PowerDI™ 5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets PDR3G
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Mold Compound/Solder Update 09/Jan/2015
Catalog Page 1506 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names PDR3G-CT
PDR3G-CT-ND
PDR3G-FCT
PDR3G-FCT-ND
PDR3GDICT

11:42:00 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,48900 4,89
100 0,37520 37,52
500 0,29658 148,29
1.000 0,23726 237,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PDR3GDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,19436
  • Digi-Reel® ? : PDR3GDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.683 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback