Add To Favorites
Product Overview
Digi-Key Part Number PAM8904JERDICT-ND
Quantity Available 1.921
Can ship immediately
Manufacturer

Manufacturer Part Number

PAM8904JER

Description IC AMP AUD 16VPP CLASS D 16UQFN
Expanded Description Amplifier IC 1-Channel (Mono) Class D 16-UQFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PAM8904
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 2.3 V ~ 5.5 V
Features -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-UQFN-EP (3x3)
Package / Case 16-UFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PAM8904JERDICT

01:37:00 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,90400 9,04
100 0,70490 70,49
500 0,58230 291,15
1.000 0,45970 459,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAM8904JERDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,41655
  • Digi-Reel® ? : PAM8904JERDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.921 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback