Add To Favorites
Product Overview
Digi-Key Part Number PAM8407DRDICT-ND
Quantity Available 3.520
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

PAM8407DR

Description IC AMP AUDIO 3W CLASS D 16SOIC
Expanded Description Amplifier IC 2-Channel (Stereo) Class D 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PAM8407
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 2.4W x 2 @ 4 Ohm
Voltage - Supply 2.5 V ~ 6 V
Features Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-SO
Package / Case 16-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
  • BC127 - BlueCreation | 1495-1000-1-ND DigiKey Electronics
  • BC127
  • BlueCreation
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price 29,48000
  • 1495-1000-1-ND
Additional Resources
Standard Package ? 1
Other Names PAM8407DRDICT

17:43:04 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,72900 7,29
100 0,56850 56,85
500 0,46960 234,80
1.000 0,37072 370,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAM8407DRDITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 0,33593
  • Digi-Reel® ? : PAM8407DRDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.520 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback