Add To Favorites
Product Overview
Digi-Key Part Number PAM2861CBRDICT-ND
Quantity Available 3.997
Can ship immediately

Factory Stock ?: 96.000
Manufacturer

Manufacturer Part Number

PAM2861CBR

Description IC LED DRVR RGLTR DIM 1A SOT89-5
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A SOT-89-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PAM2861 Series
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Assembly 06/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 40V
Voltage - Output -
Current - Output / Channel 1A
Frequency 1MHz
Dimming Analog, PWM
Applications Backlight, Lighting, Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-89-5/6
Supplier Device Package SOT-89-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PAM2861CBRDICT

10:31:51 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,75800 7,58
100 0,59110 59,11
500 0,48836 244,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAM2861CBRDITR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    96.000 - Factory Stock ?
  • Unit Price: 0,37432
  • Digi-Reel® ? : PAM2861CBRDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.997 - Immediate
    96.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback