Add To Favorites
Product Overview
Digi-Key Part Number PAM2401YPADJDICT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PAM2401YPADJ

Description IC REG BOOST ADJ 3A SYNC 12DFN
Expanded Description Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 3A (Switch) 12-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PAM2401
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 4.75V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 5V
Current - Output 3A (Switch)
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-UFDFN Exposed Pad
Supplier Device Package U-DFN3030-12
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PAM2401YPADJDICT

23:19:20 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,86100 8,61
100 0,67090 67,09
500 0,55422 277,11
1.000 0,43754 437,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAM2401YPADJDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,39648
  • Digi-Reel® ? : PAM2401YPADJDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback