Add To Favorites
Product Overview
Digi-Key Part Number PAM2305DABADJDICT-ND
Quantity Available 828
Can ship immediately
Manufacturer

Manufacturer Part Number

PAM2305DABADJ

Description IC REG BUCK ADJ 1A SYNC TSOT25
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PAM2305D Series
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 1A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PAM2305DABADJDICT

22:33:11 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,36400 3,64
100 0,27220 27,22
500 0,21392 106,96
1.000 0,16529 165,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAM2305DABADJDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,14632
  • Digi-Reel® ? : PAM2305DABADJDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 828 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback